TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060314K3BEEN

DigiKey Part Number
541-3589-2-ND - Tape & Reel (TR)
541-3589-1-ND - Cut Tape (CT)
541-3589-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW060314K3BEEN
Description
RES 14.3K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
14.3 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060314K3BEEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.068
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,44700 €4,47 €
250,41440 €10,36 €
500,39140 €19,57 €
1000,37040 €37,04 €
2500,34516 €86,29 €
5000,32820 €164,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,30135 €301,35 €
7.0000,29809 €2.086,63 €
10.0000,29265 €2.926,50 €
12.0000,29000 €3.480,00 €
24.0000,28076 €6.738,24 €
25.0000,28026 €7.006,50 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €