
TNPW060310K2BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW060310K2BEENTR-ND - Tape & Reel (TR) 541-TNPW060310K2BEENCT-ND - Cut Tape (CT) 541-TNPW060310K2BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060310K2BEEN |
Description | RES 10.2K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10.2 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060310K2BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,44700 € | 4,47 € |
| 25 | 0,41440 € | 10,36 € |
| 50 | 0,39140 € | 19,57 € |
| 100 | 0,37040 € | 37,04 € |
| 250 | 0,34516 € | 86,29 € |
| 500 | 0,32820 € | 164,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27329 € | 273,29 € |
| 2.000 | 0,26612 € | 532,24 € |
| 3.000 | 0,26497 € | 794,91 € |
| 5.000 | 0,26367 € | 1.318,35 € |
| 7.000 | 0,26289 € | 1.840,23 € |
| 10.000 | 0,26212 € | 2.621,20 € |
| 12.000 | 0,26175 € | 3.141,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

