Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TNPW0603102KDETA | |
|---|---|
DigiKey Part Number | TNPW0603102KDETA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW0603102KDETA |
Description | RES 102K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 102 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603102KDETA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0603102KBECN | Vishay Dale | 0 | TNPW0603102KBECN-ND | 0,45380 € | Parametric Equivalent |
| TNPW0603102KBETA | Vishay Dale | 0 | TNPW0603102KBETA-ND | 0,23792 € | Parametric Equivalent |
| TNPW0603102KBYCN | Vishay Dale | 0 | TNPW0603102KBYCN-ND | 0,56726 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11015 € | 550,75 € |
| Unit Price without VAT: | 0,11015 € |
|---|---|
| Unit Price with VAT: | 0,13108 € |


