TNPW0603100KBHEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 139.760
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2.137
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,20148 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1.536
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 672
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 5.673
Unit Price: 0,48000 €
Datasheet
100 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603100KBHEA

DigiKey Part Number
TNPW0603100KBHEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW0603100KBHEA
Description
RES 100K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0603100KBHEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,17910 €895,50 €
Manufacturers Standard Package
Unit Price without VAT:0,17910 €
Unit Price with VAT:0,21313 €