


TNPW040260K4BEED | |
---|---|
DigiKey Part Number | TNP60.4KDATR-ND - Tape & Reel (TR) TNP60.4KDACT-ND - Cut Tape (CT) TNP60.4KDADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040260K4BEED |
Description | RES 60.4K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040260K4BEED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,16500 € | 1,65 € |
25 | 0,14920 € | 3,73 € |
50 | 0,13300 € | 6,65 € |
100 | 0,11620 € | 11,62 € |
250 | 0,10928 € | 27,32 € |
500 | 0,10554 € | 52,77 € |
1.000 | 0,10499 € | 104,99 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,09252 € | 925,20 € |
20.000 | 0,09193 € | 1.838,60 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,23800 € |