


TNPW040249R9BETD | |
---|---|
DigiKey Part Number | 541-TNPW040249R9BETDTR-ND - Tape & Reel (TR) 541-TNPW040249R9BETDCT-ND - Cut Tape (CT) 541-TNPW040249R9BETDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040249R9BETD |
Description | RES 49.9 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040249R9BETD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,66000 € | 0,66 € |
10 | 0,54800 € | 5,48 € |
25 | 0,50800 € | 12,70 € |
50 | 0,48000 € | 24,00 € |
100 | 0,45330 € | 45,33 € |
250 | 0,42388 € | 105,97 € |
500 | 0,40332 € | 201,66 € |
1.000 | 0,38487 € | 384,87 € |
5.000 | 0,37798 € | 1.889,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,36044 € | 3.604,40 € |
20.000 | 0,34936 € | 6.987,20 € |
Unit Price without VAT: | 0,66000 € |
---|---|
Unit Price with VAT: | 0,78540 € |