


TNPW0402499RBETD | |
|---|---|
DigiKey Part Number | 541-TNPW0402499RBETDTR-ND - Tape & Reel (TR) 541-TNPW0402499RBETDCT-ND - Cut Tape (CT) 541-TNPW0402499RBETDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0402499RBETD |
Description | RES 499 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0402499RBETD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,34960 € | 8,74 € |
| 50 | 0,33020 € | 16,51 € |
| 100 | 0,31250 € | 31,25 € |
| 250 | 0,29112 € | 72,78 € |
| 500 | 0,27666 € | 138,33 € |
| 1.000 | 0,26365 € | 263,65 € |
| 5.000 | 0,25372 € | 1.268,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,22343 € | 2.234,30 € |
| 20.000 | 0,21427 € | 4.285,40 € |
| 30.000 | 0,21368 € | 6.410,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

