


TNPW040248K7BEED | |
|---|---|
DigiKey Part Number | TNP48.7KDATR-ND - Tape & Reel (TR) TNP48.7KDACT-ND - Cut Tape (CT) TNP48.7KDADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040248K7BEED |
Description | RES 48.7K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48.7 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040248K7BEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16600 € | 1,66 € |
| 25 | 0,15360 € | 3,84 € |
| 50 | 0,14080 € | 7,04 € |
| 100 | 0,12520 € | 12,52 € |
| 250 | 0,12076 € | 30,19 € |
| 500 | 0,11920 € | 59,60 € |
| 1.000 | 0,11502 € | 115,02 € |
| 5.000 | 0,10572 € | 528,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10621 € | 1.062,10 € |
| 20.000 | 0,09257 € | 1.851,40 € |
| 30.000 | 0,09226 € | 2.767,80 € |
| 50.000 | 0,09191 € | 4.595,50 € |
| 70.000 | 0,09170 € | 6.419,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

