TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW0402

TNPW040224R9DEED

DigiKey Part Number
541-TNPW040224R9DEEDTR-ND - Tape & Reel (TR)
541-TNPW040224R9DEEDCT-ND - Cut Tape (CT)
541-TNPW040224R9DEEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW040224R9DEED
Description
RES 24.9 OHM 0.5% 0.13W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24.9 Ohms ±0.5% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW040224R9DEED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.318
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,08807 €880,70 €
20.0000,08751 €1.750,20 €
30.0000,08722 €2.616,60 €
50.0000,08550 €4.275,00 €
70.0000,08423 €5.896,10 €
100.0000,08298 €8.298,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,14500 €1,45 €
250,13480 €3,37 €
500,12720 €6,36 €
1000,12030 €12,03 €
2500,11180 €27,95 €
5000,10596 €52,98 €
1.0000,10068 €100,68 €
5.0000,09187 €459,35 €
Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,14500 €1,45 €
250,13480 €3,37 €
500,12720 €6,36 €
1000,12030 €12,03 €
2500,11180 €27,95 €
5000,10096 €50,48 €
1.0000,09979 €99,79 €
5.0000,09187 €459,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €