


TNPW040224R9DEED | |
---|---|
DigiKey Part Number | 541-TNPW040224R9DEEDTR-ND - Tape & Reel (TR) 541-TNPW040224R9DEEDCT-ND - Cut Tape (CT) 541-TNPW040224R9DEEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040224R9DEED |
Description | RES 24.9 OHM 0.5% 0.13W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±0.5% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040224R9DEED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,08807 € | 880,70 € |
20.000 | 0,08751 € | 1.750,20 € |
30.000 | 0,08722 € | 2.616,60 € |
50.000 | 0,08550 € | 4.275,00 € |
70.000 | 0,08423 € | 5.896,10 € |
100.000 | 0,08298 € | 8.298,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,17000 € | 0,17 € |
10 | 0,14500 € | 1,45 € |
25 | 0,13480 € | 3,37 € |
50 | 0,12720 € | 6,36 € |
100 | 0,12030 € | 12,03 € |
250 | 0,11180 € | 27,95 € |
500 | 0,10596 € | 52,98 € |
1.000 | 0,10068 € | 100,68 € |
5.000 | 0,09187 € | 459,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,17000 € | 0,17 € |
10 | 0,14500 € | 1,45 € |
25 | 0,13480 € | 3,37 € |
50 | 0,12720 € | 6,36 € |
100 | 0,12030 € | 12,03 € |
250 | 0,11180 € | 27,95 € |
500 | 0,10096 € | 50,48 € |
1.000 | 0,09979 € | 99,79 € |
5.000 | 0,09187 € | 459,35 € |
Unit Price without VAT: | 0,17000 € |
---|---|
Unit Price with VAT: | 0,20230 € |