
TNPW040223K7BYEP | |
---|---|
DigiKey Part Number | 541-TNPW040223K7BYEPTR-ND - Tape & Reel (TR) 541-TNPW040223K7BYEPCT-ND - Cut Tape (CT) 541-TNPW040223K7BYEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040223K7BYEP |
Description | RES 23.7K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23.7 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,47000 € | 0,47 € |
10 | 0,38900 € | 3,89 € |
25 | 0,36080 € | 9,02 € |
50 | 0,34080 € | 17,04 € |
100 | 0,32250 € | 32,25 € |
250 | 0,30048 € | 75,12 € |
500 | 0,28558 € | 142,79 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,25254 € | 252,54 € |
2.000 | 0,24687 € | 493,74 € |
24.000 | 0,24362 € | 5.846,88 € |
25.000 | 0,24318 € | 6.079,50 € |
Unit Price without VAT: | 0,47000 € |
---|---|
Unit Price with VAT: | 0,55930 € |