


TNPW04021K58BEED | |
---|---|
DigiKey Part Number | TNP1.58KDATR-ND - Tape & Reel (TR) TNP1.58KDACT-ND - Cut Tape (CT) TNP1.58KDADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW04021K58BEED |
Description | RES 1.58K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.58 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW04021K58BEED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,17400 € | 1,74 € |
25 | 0,16040 € | 4,01 € |
50 | 0,14340 € | 7,17 € |
100 | 0,13280 € | 13,28 € |
250 | 0,12020 € | 30,05 € |
500 | 0,11422 € | 57,11 € |
1.000 | 0,10499 € | 104,99 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,10497 € | 1.049,70 € |
20.000 | 0,10164 € | 2.032,80 € |
30.000 | 0,09961 € | 2.988,30 € |
50.000 | 0,09727 € | 4.863,50 € |
70.000 | 0,09585 € | 6.709,50 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,23800 € |