


TNPW04021K11BEED | |
---|---|
DigiKey Part Number | 541-2087-2-ND - Tape & Reel (TR) 541-2087-1-ND - Cut Tape (CT) 541-2087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW04021K11BEED |
Description | RES 1.11K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.11 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW04021K11BEED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,16500 € | 1,65 € |
25 | 0,15280 € | 3,82 € |
50 | 0,14420 € | 7,21 € |
100 | 0,13640 € | 13,64 € |
250 | 0,12676 € | 31,69 € |
500 | 0,12018 € | 60,09 € |
1.000 | 0,11423 € | 114,23 € |
5.000 | 0,10499 € | 524,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,10052 € | 1.005,20 € |
20.000 | 0,09990 € | 1.998,00 € |
30.000 | 0,09957 € | 2.987,10 € |
50.000 | 0,09727 € | 4.863,50 € |
70.000 | 0,09585 € | 6.709,50 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,23800 € |