


TNPW0402124RBETD | |
---|---|
DigiKey Part Number | TNPW0402124RBETD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW0402124RBETD |
Description | RES 124 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 124 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0402124RBETD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,21345 € | 2.134,50 € |
Unit Price without VAT: | 0,21345 € |
---|---|
Unit Price with VAT: | 0,25401 € |