TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW0402

TNPW040210K5BEED

DigiKey Part Number
541-TNPW040210K5BEEDTR-ND - Tape & Reel (TR)
541-TNPW040210K5BEEDCT-ND - Cut Tape (CT)
541-TNPW040210K5BEEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW040210K5BEED
Description
RES 10.5K OHM 0.1% 0.13W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10.5 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW040210K5BEED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,16600 €1,66 €
250,15360 €3,84 €
500,14520 €7,26 €
1000,13730 €13,73 €
2500,12764 €31,91 €
5000,12100 €60,50 €
1.0000,11502 €115,02 €
5.0000,10572 €528,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,10621 €1.062,10 €
20.0000,10233 €2.046,60 €
30.0000,10029 €3.008,70 €
50.0000,09794 €4.897,00 €
70.0000,09651 €6.755,70 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €