Similar
Similar
Similar
Similar
Similar

TNPV1210510KBEEA | |
|---|---|
DigiKey Part Number | 541-3270-2-ND - Tape & Reel (TR) 541-3270-1-ND - Cut Tape (CT) 541-3270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPV1210510KBEEA |
Description | RES SMD 510K OHM 0.1% 1/3W 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPV1210510KBEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.096" W (3.20mm x 2.45mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,14000 € | 11,40 € |
| 25 | 1,05800 € | 26,45 € |
| 50 | 1,00080 € | 50,04 € |
| 100 | 0,94890 € | 94,89 € |
| 250 | 0,88752 € | 221,88 € |
| 500 | 0,84652 € | 423,26 € |
| 1.000 | 0,82552 € | 825,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,79237 € | 3.961,85 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |



