TNPV 1210 (3225 metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPV12103M01DEEA

DigiKey Part Number
541-2547-2-ND - Tape & Reel (TR)
541-2547-1-ND - Cut Tape (CT)
541-2547-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPV12103M01DEEA
Description
RES SMD 3.01M OHM 0.5% 1/3W 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.01 MOhms ±0.5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPV12103M01DEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.100" W (3.20mm x 2.55mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.737
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,68500 €6,85 €
250,63520 €15,88 €
500,60060 €30,03 €
1000,56880 €56,88 €
2500,53096 €132,74 €
5000,50556 €252,78 €
1.0000,48280 €482,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,46554 €2.327,70 €
10.0000,45398 €4.539,80 €
15.0000,44549 €6.682,35 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €