
TNPV12102M00BEEN | |
|---|---|
DigiKey Part Number | 541-2545-2-ND - Tape & Reel (TR) 541-2545-1-ND - Cut Tape (CT) 541-2545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPV12102M00BEEN |
Description | RES SMD 2M OHM 0.1% 1/3W 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±0.1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPV12102M00BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.100" W (3.20mm x 2.55mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,26100 € | 12,61 € |
| 25 | 1,14680 € | 28,67 € |
| 50 | 1,06260 € | 53,13 € |
| 100 | 1,05050 € | 105,05 € |
| 250 | 1,04024 € | 260,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,95843 € | 958,43 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

