
TNPV1206820KBEEN | |
|---|---|
DigiKey Part Number | 541-2319-2-ND - Tape & Reel (TR) 541-2319-1-ND - Cut Tape (CT) 541-2319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPV1206820KBEEN |
Description | RES SMD 820K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPV1206820KBEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,66200 € | 6,62 € |
| 25 | 0,61400 € | 15,35 € |
| 50 | 0,58060 € | 29,03 € |
| 100 | 0,54970 € | 54,97 € |
| 250 | 0,51312 € | 128,28 € |
| 500 | 0,48850 € | 244,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49911 € | 499,11 € |
| 2.000 | 0,47813 € | 956,26 € |
| 3.000 | 0,46699 € | 1.400,97 € |
| 5.000 | 0,45407 € | 2.270,35 € |
| 7.000 | 0,44621 € | 3.123,47 € |
| 10.000 | 0,43842 € | 4.384,20 € |
| 12.000 | 0,43463 € | 5.215,56 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

