TNPV1206499KDEEA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 123
Unit Price: 0,79000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3.632
Unit Price: 0,79000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2.283
Unit Price: 1,42000 €
Datasheet
TNPV-Series(1206pkg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPV1206499KDEEA

DigiKey Part Number
541-4638-2-ND - Tape & Reel (TR)
541-4638-1-ND - Cut Tape (CT)
541-4638-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPV1206499KDEEA
Description
RES 499 KOHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
499 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,29900 €2,99 €
250,27760 €6,94 €
500,26200 €13,10 €
1000,24780 €24,78 €
2500,23068 €57,67 €
5000,21906 €109,53 €
1.0000,20860 €208,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,20163 €1.008,15 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €