


TNPV0805560KBEEA | |
|---|---|
DigiKey Part Number | 541-TNPV0805560KBEEATR-ND - Tape & Reel (TR) 541-TNPV0805560KBEEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TNPV0805560KBEEA |
Description | TNPV0805 560K 0.1% T-9 ET1 E3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,41400 € | 4,14 € |
| 25 | 0,38360 € | 9,59 € |
| 50 | 0,36240 € | 18,12 € |
| 100 | 0,34280 € | 34,28 € |
| 250 | 0,31932 € | 79,83 € |
| 500 | 0,30346 € | 151,73 € |
| 1.000 | 0,28918 € | 289,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26170 € | 1.308,50 € |
| 10.000 | 0,25209 € | 2.520,90 € |
| 15.000 | 0,24703 € | 3.705,45 € |
| 25.000 | 0,24118 € | 6.029,50 € |
| 35.000 | 0,23764 € | 8.317,40 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

