
TNPU120624K9BZEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU120624K9BZEN00TR-ND - Tape & Reel (TR) 541-TNPU120624K9BZEN00CT-ND - Cut Tape (CT) 541-TNPU120624K9BZEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU120624K9BZEN00 |
Description | RES SMD 24.9K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU120624K9BZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,66800 € | 16,68 € |
| 25 | 1,54840 € | 38,71 € |
| 50 | 1,46640 € | 73,32 € |
| 100 | 1,39150 € | 139,15 € |
| 250 | 1,30360 € | 325,90 € |
| 500 | 1,24506 € | 622,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,27651 € | 1.276,51 € |
| 2.000 | 1,22726 € | 2.454,52 € |
| 3.000 | 1,20124 € | 3.603,72 € |
| 5.000 | 1,17119 € | 5.855,95 € |
| 7.000 | 1,15295 € | 8.070,65 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

