
TNPU1206100RAZEN00 | |
|---|---|
DigiKey Part Number | TNPU100ACTR-ND - Tape & Reel (TR) TNPU100ACCT-ND - Cut Tape (CT) TNPU100ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU1206100RAZEN00 |
Description | RES SMD 100 OHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU1206100RAZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 2,12200 € | 21,22 € |
| 25 | 1,97080 € | 49,27 € |
| 50 | 1,86740 € | 93,37 € |
| 100 | 1,74390 € | 174,39 € |
| 250 | 1,66304 € | 415,76 € |
| 500 | 1,60108 € | 800,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,62849 € | 1.628,49 € |
| 2.000 | 1,51276 € | 3.025,52 € |
| 3.000 | 1,49053 € | 4.471,59 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |

