
TNPU080510K0AZEN00 | |
|---|---|
DigiKey Part Number | TNPU10.0KABTR-ND - Tape & Reel (TR) TNPU10.0KABCT-ND - Cut Tape (CT) TNPU10.0KABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU080510K0AZEN00 |
Description | RES SMD 10K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU080510K0AZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,61100 € | 16,11 € |
| 25 | 1,49600 € | 37,40 € |
| 50 | 1,41640 € | 70,82 € |
| 100 | 1,34410 € | 134,41 € |
| 250 | 1,25900 € | 314,75 € |
| 500 | 1,20230 € | 601,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,23251 € | 1.232,51 € |
| 2.000 | 1,14827 € | 2.296,54 € |
| 3.000 | 1,14465 € | 3.433,95 € |
| 5.000 | 1,13045 € | 5.652,25 € |
| 7.000 | 1,11278 € | 7.789,46 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

