
TNPU080510K0AWEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU080510K0AWEN00TR-ND - Tape & Reel (TR) 541-TNPU080510K0AWEN00CT-ND - Cut Tape (CT) 541-TNPU080510K0AWEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU080510K0AWEN00 |
Description | TNPU0805 10K 0.05% 2PPM E52 E3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,77200 € | 27,72 € |
| 25 | 2,68320 € | 67,08 € |
| 50 | 2,61300 € | 130,65 € |
| 100 | 2,55180 € | 255,18 € |
| 250 | 2,41444 € | 603,61 € |
| 500 | 2,37070 € | 1.185,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,37529 € | 2.375,29 € |
| 2.000 | 2,11615 € | 4.232,30 € |
| 3.000 | 2,08817 € | 6.264,51 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |

