


TNPU06031K00AWEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU06031K00AWEN00TR-ND - Tape & Reel (TR) 541-TNPU06031K00AWEN00CT-ND - Cut Tape (CT) 541-TNPU06031K00AWEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU06031K00AWEN00 |
Description | TNPU0603 1K0 0.05% 2PPM E52 E3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 2,10100 € | 21,01 € |
| 25 | 1,95120 € | 48,78 € |
| 50 | 1,84880 € | 92,44 € |
| 100 | 1,75560 € | 175,56 € |
| 250 | 1,64636 € | 411,59 € |
| 500 | 1,58416 € | 792,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,57497 € | 1.574,97 € |
| 2.000 | 1,55274 € | 3.105,48 € |
| 3.000 | 1,52194 € | 4.565,82 € |
| 5.000 | 1,48485 € | 7.424,25 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

