


TNPU060310K0AZEN00 | |
|---|---|
DigiKey Part Number | TNPU10.0KAATR-ND - Tape & Reel (TR) TNPU10.0KAACT-ND - Cut Tape (CT) TNPU10.0KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU060310K0AZEN00 |
Description | RES SMD 10K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU060310K0AZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,58100 € | 15,81 € |
| 25 | 1,46760 € | 36,69 € |
| 50 | 1,38960 € | 69,48 € |
| 100 | 1,31560 € | 131,56 € |
| 250 | 1,23492 € | 308,73 € |
| 500 | 1,17924 € | 589,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,03004 € | 1.030,04 € |
| 2.000 | 1,01031 € | 2.020,62 € |
| 3.000 | 1,00703 € | 3.021,09 € |
| 5.000 | 0,99001 € | 4.950,05 € |
| 7.000 | 0,98779 € | 6.914,53 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

