TNPU e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPU04021K00AZEP00

DigiKey Part Number
541-TNPU04021K00AZEP00TR-ND - Tape & Reel (TR)
541-TNPU04021K00AZEP00CT-ND - Cut Tape (CT)
541-TNPU04021K00AZEP00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU04021K00AZEP00
Description
TNPU0402 1K0 0.05% T-16 EP1 E3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.346
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,54000 €1,54 €
101,27700 €12,77 €
251,18480 €29,62 €
501,12120 €56,06 €
1001,06330 €106,33 €
2500,99496 €248,74 €
5000,94936 €474,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,93157 €931,57 €
2.0000,90785 €1.815,70 €
3.0000,89907 €2.697,21 €
5.0000,88989 €4.449,45 €
7.0000,87564 €6.129,48 €
10.0000,86147 €8.614,70 €
Manufacturers Standard Package
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,83260 €