
TNPU0402100KAZEP00 | |
|---|---|
DigiKey Part Number | 541-TNPU0402100KAZEP00TR-ND - Tape & Reel (TR) 541-TNPU0402100KAZEP00CT-ND - Cut Tape (CT) 541-TNPU0402100KAZEP00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU0402100KAZEP00 |
Description | TNPU0402 100K 0.05% T-16 EP1 E3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,27700 € | 12,77 € |
| 25 | 1,18480 € | 29,62 € |
| 50 | 1,12120 € | 56,06 € |
| 100 | 1,06330 € | 106,33 € |
| 250 | 0,99496 € | 248,74 € |
| 500 | 0,94936 € | 474,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,93157 € | 931,57 € |
| 2.000 | 0,90785 € | 1.815,70 € |
| 3.000 | 0,89907 € | 2.697,21 € |
| 5.000 | 0,88994 € | 4.449,70 € |
| 7.000 | 0,87564 € | 6.129,48 € |
| 10.000 | 0,86147 € | 8.614,70 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

