TMC050300R0FE02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMC050300R0FE02
TMC50-300-ND
TMC50-300-ND

TMC050300R0FE02

DigiKey Part Number
TMC50-300-ND
Manufacturer
Manufacturer Product Number
TMC050300R0FE02
Description
RES CHAS MNT 300 OHM 1% 50W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
300 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
300 Ohms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Height - Seated (Max)
0.625" (15.87mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,32000 €34,32 €
1024,78900 €247,89 €
2522,21280 €555,32 €
5020,60140 €1.030,07 €
10019,23250 €1.923,25 €
25017,73448 €4.433,62 €
50016,79796 €8.398,98 €
Unit Price without VAT:34,32000 €
Unit Price with VAT:40,84080 €