
TMC05012R00FE02 | |
|---|---|
DigiKey Part Number | TMC50-12-ND |
Manufacturer | |
Manufacturer Product Number | TMC05012R00FE02 |
Description | RES CHAS MNT 12 OHM 1% 50W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | TMC05012R00FE02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 12 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,23000 € | 14,23 € |
| 10 | 9,98300 € | 99,83 € |
| 25 | 8,83640 € | 220,91 € |
| 50 | 8,11920 € | 405,96 € |
| 100 | 7,51010 € | 751,01 € |
| 250 | 6,84308 € | 1.710,77 € |
| 500 | 6,42600 € | 3.213,00 € |
| 1.000 | 6,07187 € | 6.071,87 € |
| Unit Price without VAT: | 14,23000 € |
|---|---|
| Unit Price with VAT: | 16,93370 € |




