



TMC02525R00FE02 | |
|---|---|
DigiKey Part Number | TMC25-25-ND |
Manufacturer | |
Manufacturer Product Number | TMC02525R00FE02 |
Description | RES CHAS MNT 25 OHM 1% 25W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | TMC02525R00FE02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 25 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,78000 € | 12,78 € |
| 10 | 8,94400 € | 89,44 € |
| 25 | 7,90600 € | 197,65 € |
| 50 | 7,25620 € | 362,81 € |
| 100 | 6,70410 € | 670,41 € |
| 250 | 6,09964 € | 1.524,91 € |
| 500 | 5,72174 € | 2.860,87 € |
| 1.000 | 5,40075 € | 5.400,75 € |
| Unit Price without VAT: | 12,78000 € |
|---|---|
| Unit Price with VAT: | 15,20820 € |

