



TFPTL10L1000FL2B | |
|---|---|
DigiKey Part Number | 541-1424-ND |
Manufacturer | |
Manufacturer Product Number | TFPTL10L1000FL2B |
Description | SENSOR PTC 100OHM 1% RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 100 Ohms Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 100 Ohms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -55°C ~ 70°C | |
Power - Max | 75 mW | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 5 | 0,80000 € | 4,00 € |
| 10 | 0,75900 € | 7,59 € |
| 25 | 0,71080 € | 17,77 € |
| 50 | 0,67840 € | 33,92 € |
| 100 | 0,64850 € | 64,85 € |
| 500 | 0,58846 € | 294,23 € |
| 1.000 | 0,56613 € | 566,13 € |
| 5.000 | 0,52121 € | 2.606,05 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |




