PTC Thermistor 500 Ohms 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 500 Ohms 1206 (3216 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach

TFPT1206L5000FM

DigiKey Part Number
TFPT1206L5000FM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TFPT1206L5000FM
Description
SENSOR PTC 500OHM 1% 1206
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
PTC Thermistor 500 Ohms 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Resistance Tolerance
±1%
Manufacturer
Vishay Dale
Operating Temperature
-55°C ~ 150°C
Series
Power - Max
125 mW
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Resistance @ 25°C
500 Ohms
Supplier Device Package
1206 (3216 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,46146 €2.307,30 €
Manufacturers Standard Package
Unit Price without VAT:0,46146 €
Unit Price with VAT:0,54914 €