PTC Thermistor 820 Ohms 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 820 Ohms 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach

TFPT0603L8200JV

DigiKey Part Number
TFPT0603L8200JV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TFPT0603L8200JV
Description
SENSOR PTC 820OHM 5% 0603
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
PTC Thermistor 820 Ohms 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TFPT0603L8200JV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance @ 25°C
820 Ohms
Resistance Tolerance
±5%
Operating Temperature
-55°C ~ 150°C
Power - Max
75 mW
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,47739 €954,78 €
Unit Price without VAT:0,47739 €
Unit Price with VAT:0,56809 €