



TFPT0603L2200FV | |
|---|---|
DigiKey Part Number | 541-1168-2-ND - Tape & Reel (TR) 541-1168-1-ND - Cut Tape (CT) 541-1168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFPT0603L2200FV |
Description | SENSOR PTC 220OHM 1% 0603 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 220 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFPT0603L2200FV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 220 Ohms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 75 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 5 | 0,91600 € | 4,58 € |
| 10 | 0,87000 € | 8,70 € |
| 25 | 0,81640 € | 20,41 € |
| 50 | 0,77960 € | 38,98 € |
| 100 | 0,74580 € | 74,58 € |
| 500 | 0,67812 € | 339,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66600 € | 666,00 € |
| 2.000 | 0,64245 € | 1.284,90 € |
| 3.000 | 0,62960 € | 1.888,80 € |
| 5.000 | 0,61430 € | 3.071,50 € |
| 7.000 | 0,60475 € | 4.233,25 € |
| 10.000 | 0,59505 € | 5.950,50 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |









