


NB-PTCO-192 | |
|---|---|
DigiKey Part Number | 223-1820-ND |
Manufacturer | |
Manufacturer Product Number | NB-PTCO-192 |
Description | SENSOR RTD 1KOHM 2SIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms RTD Platinum (Pt) 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
EDA/CAD Models | NB-PTCO-192 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.06% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -30°C ~ 300°C | |
Termination | PC Pins | |
Accuracy | ±0.15°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 400 µA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| 5 | 4,79600 € | 23,98 € |
| 10 | 4,59100 € | 45,91 € |
| 25 | 4,34800 € | 108,70 € |
| 50 | 4,18260 € | 209,13 € |
| 100 | 4,03160 € | 403,16 € |
| 500 | 3,72992 € | 1.864,96 € |
| 1.000 | 3,61817 € | 3.618,17 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,36650 € |






