20-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOMC20031K00GEA

DigiKey Part Number
SOMC1.0KPTR-ND - Tape & Reel (TR)
SOMC1.0KPCT-ND - Cut Tape (CT)
SOMC1.0KPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SOMC20031K00GEA
Description
RES ARRAY 10 RES 1K OHM 20SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1k Ohm ±2% 160mW Power Per Element Isolated 10 Resistor Network/Array ±100ppm/°C 20-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1k
Tolerance
±2%
Number of Resistors
10
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
20
Power Per Element
160mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.220", 5.59mm Width)
Supplier Device Package
-
Size / Dimension
0.540" L x 0.220" W (13.72mm x 5.59mm)
Height - Seated (Max)
0.090" (2.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 939
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,31000 €1,31 €
100,86300 €8,63 €
250,74080 €18,52 €
500,66460 €33,23 €
1000,59960 €59,96 €
2500,52844 €132,11 €
5000,48388 €241,94 €
1.0000,44604 €446,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,55416 €3.108,32 €
4.0001,46935 €5.877,40 €
6.0001,42580 €8.554,80 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,55890 €