20-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOMC2003100KGEA

DigiKey Part Number
SOMC100KPTR-ND - Tape & Reel (TR)
SOMC100KPCT-ND - Cut Tape (CT)
SOMC100KPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SOMC2003100KGEA
Description
RES ARRAY 10 RES 100K OHM 20SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100k Ohm ±2% 160mW Power Per Element Isolated 10 Resistor Network/Array ±100ppm/°C 20-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SOMC2003100KGEA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
100k
Tolerance
±2%
Number of Resistors
10
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
20
Power Per Element
160mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.220", 5.59mm Width)
Supplier Device Package
-
Size / Dimension
0.540" L x 0.220" W (13.72mm x 5.59mm)
Height - Seated (Max)
0.090" (2.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.069
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,19000 €4,19 €
102,84400 €28,44 €
252,47680 €61,92 €
502,24760 €112,38 €
1002,05250 €205,25 €
2501,83896 €459,74 €
5001,70536 €852,68 €
1.0001,69759 €1.697,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,52541 €3.050,82 €
4.0001,44192 €5.767,68 €
6.0001,39906 €8.394,36 €
Manufacturers Standard Package
Unit Price without VAT:4,19000 €
Unit Price with VAT:4,98610 €