
SOMC1603100RGEA | |
|---|---|
DigiKey Part Number | 541-SOMC1603100RGEATR-ND - Tape & Reel (TR) 541-SOMC1603100RGEACT-ND - Cut Tape (CT) 541-SOMC1603100RGEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SOMC1603100RGEA |
Description | RES ARRAY 8 RES 100 OHM 16SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SOMC1603100RGEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100 | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,10200 € | 21,02 € |
| 25 | 1,82320 € | 45,58 € |
| 50 | 1,64900 € | 82,45 € |
| 100 | 1,50110 € | 150,11 € |
| 250 | 1,33880 € | 334,70 € |
| 500 | 1,23734 € | 618,67 € |
| 1.000 | 1,15115 € | 1.151,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,32540 € | 2.650,80 € |
| 4.000 | 1,25129 € | 5.005,16 € |
| 6.000 | 1,21324 € | 7.279,44 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |

