SOMC14015K60GEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,54003 €
Datasheet

Upgrade


CTS Resistor Products
In Stock: 0
Unit Price: 1,46081 €
Datasheet
SOMC140133K0GEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOMC14015K60GEA

DigiKey Part Number
SOMC14015K60GEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SOMC14015K60GEA
Description
RES ARRAY 13 RES 5.6K OHM 14SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5.6k Ohm ±2% 80mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
5.6k
Tolerance
±2%
Number of Resistors
13
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
14
Power Per Element
80mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.220", 5.59mm Width)
Supplier Device Package
-
Size / Dimension
0.390" L x 0.220" W (9.91mm x 5.59mm)
Height - Seated (Max)
0.090" (2.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,19020 €2.380,40 €
Manufacturers Standard Package
Unit Price without VAT:1,19020 €
Unit Price with VAT:1,41634 €