
SM-22K700FE6 | |
|---|---|
DigiKey Part Number | 541-2685-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM-22K700FE6 |
Description | RES SMD 2.7K OHM 1% 1W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 1W Chip Resistor 2615 (6538 Metric), J-Lead Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM-22K700FE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 2615 (6538 Metric), J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.260" L x 0.155" W (6.60mm x 3.94mm) | |
Height - Seated (Max) | 0.125" (3.18mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,66207 € | 997,24 € |
| Unit Price without VAT: | 1,66207 € |
|---|---|
| Unit Price with VAT: | 1,97786 € |

