Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89SR178FSBSL | |
|---|---|
DigiKey Part Number | RWR89SR178FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR89SR178FSBSL |
Description | RES 0.178 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 178 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89SR178FRB12 | Vishay Dale | 0 | RWR89SR178FRB12-ND | 9,92780 € | Direct |
| RWR89SR178FSB12 | Vishay Dale | 0 | RWR89SR178FSB12-ND | 13,30700 € | Parametric Equivalent |
| RWR89SR178FSRSL | Vishay Dale | 0 | RWR89SR178FSRSL-ND | 15,70450 € | Parametric Equivalent |
| RWR89SR178FSS70 | Vishay Dale | 0 | RWR89SR178FSS70-ND | 10,48080 € | Parametric Equivalent |
| RWR89SR178FSS73 | Vishay Dale | 0 | RWR89SR178FSS73-ND | 11,03848 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,70450 € | 1.570,45 € |
| Unit Price without VAT: | 15,70450 € |
|---|---|
| Unit Price with VAT: | 18,68836 € |


