Direct
Direct

RWR89S75R0FMB12 | |
|---|---|
DigiKey Part Number | RWR89S75R0FMB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S75R0FMB12 |
Description | RES 75 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S75R0FMB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S75R0FRB12 | Vishay Dale | 0 | RWR89S75R0FRB12-ND | 7,34080 € | Direct |
| RWR89S75R0FSB12 | Vishay Dale | 0 | RWR89S75R0FSB12-ND | 9,96370 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,34080 € | 734,08 € |
| Unit Price without VAT: | 7,34080 € |
|---|---|
| Unit Price with VAT: | 8,73555 € |


