Parametric Equivalent

RWR89S5R11BRB12 | |
|---|---|
DigiKey Part Number | RWR89S5R11BRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S5R11BRB12 |
Description | RES 5.11 OHM 3W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.11 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S5R11BRB12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,71640 € | 1.771,64 € |
| Unit Price without VAT: | 17,71640 € |
|---|---|
| Unit Price with VAT: | 21,08252 € |


