Direct
Parametric Equivalent
Parametric Equivalent

RWR89S33R2BSBSL | |
|---|---|
DigiKey Part Number | RWR89S33R2BSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S33R2BSBSL |
Description | RES 33.2 OHM 3W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S33R2BSBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S33R2BRB12 | Vishay Dale | 0 | RWR89S33R2BRB12-ND | 19,80280 € | Direct |
| RWR89S33R2BSB12 | Vishay Dale | 0 | RWR89S33R2BSB12-ND | 26,98250 € | Parametric Equivalent |
| RWR89S33R2BSRSL | Vishay Dale | 0 | RWR89S33R2BSRSL-ND | 31,86810 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 31,86810 € | 3.186,81 € |
| Unit Price without VAT: | 31,86810 € |
|---|---|
| Unit Price with VAT: | 37,92304 € |


