Direct
Parametric Equivalent
Parametric Equivalent

RWR89S2R40DRBSL | |
|---|---|
DigiKey Part Number | RWR89S2R40DRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S2R40DRBSL |
Description | RES 2.4 OHM 3W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S2R40DSB12 | Vishay Dale | 0 | RWR89S2R40DSB12-ND | 18,62680 € | Direct |
| RWR89S2R40DRB12 | Vishay Dale | 0 | RWR89S2R40DRB12-ND | 13,74980 € | Parametric Equivalent |
| RWR89S2R40DRRSL | Vishay Dale | 0 | RWR89S2R40DRRSL-ND | 16,29010 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,29010 € | 1.629,01 € |
| Unit Price without VAT: | 16,29010 € |
|---|---|
| Unit Price with VAT: | 19,38522 € |


