RWR89S2R00FSS70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 8,71020 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 8,71020 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 23,44260 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 13,74980 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,29000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 17,92290 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 17,92290 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 18,62680 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,96370 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,77020 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,77020 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,24460 €
Datasheet
2 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S2R00FSS70

DigiKey Part Number
RWR89S2R00FSS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89S2R00FSS70
Description
RES 2 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S2R00FSS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S2R00FMRSLVishay Dale0RWR89S2R00FMRSL-ND8,71020 €Direct
RWR89S2R00FRRSLVishay Dale0RWR89S2R00FRRSL-ND8,71020 €Direct
RWR89S2R00BRRSLVishay Dale0RWR89S2R00BRRSL-ND23,44260 €Upgrade
RWR89S2R00DPB12Vishay Dale0RWR89S2R00DPB12-ND13,74980 €Upgrade
RWR89N2R00FSB12Vishay Dale0RWR89N2R00FSB12-ND15,29000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0007,80848 €7.808,48 €
Manufacturers Standard Package
Unit Price without VAT:7,80848 €
Unit Price with VAT:9,29209 €