RWR89S20R0FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 8,71020 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 23,44260 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 13,74980 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,29000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 17,92290 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 17,92290 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,21731 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,73004 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,96370 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,77020 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,80848 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,24460 €
Datasheet
20 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S20R0FSRSL

DigiKey Part Number
RWR89S20R0FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89S20R0FSRSL
Description
RES 20 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S20R0FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S20R0FRRSLVishay Dale0RWR89S20R0FRRSL-ND8,71020 €Direct
RWR89S20R0BRRSLVishay Dale0RWR89S20R0BRRSL-ND23,44260 €Upgrade
RWR89S20R0DRB12Vishay Dale0RWR89S20R0DRB12-ND13,74980 €Upgrade
RWR89N20R0FSB12Vishay Dale0RWR89N20R0FSB12-ND15,29000 €Parametric Equivalent
RWR89N20R0FSBSLVishay Dale0RWR89N20R0FSBSL-ND17,92290 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10011,77020 €1.177,02 €
Manufacturers Standard Package
Unit Price without VAT:11,77020 €
Unit Price with VAT:14,00654 €