RWR89S2000FMRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 10,24850 $
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 13,84890 $
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 37,49630 $
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,63720 $
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,24850 $
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,10966 $
Datasheet
200 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S2000FMRSL

DigiKey Part Number
RWR89S2000FMRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89S2000FMRSL
Description
RES 200 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S2000FMRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10010,24850 $1.024,85 $
Manufacturers Standard Package
Unit Price without VAT:10,24850 $
Unit Price with VAT:12,19572 $